| COMPETITION |
Win BIG with Microchip
in their new dsPIC Design Contest. Top prizes include
a 43" plasma TV and a Harley Davidson!!! |
FIND
OUT MORE |
| Findings
MiniPoll |
Do you think government
is doing enough to support industry on adoption
of RoHS legislation? |
YES
NO
DON'T KNOW
|
| Results will be printed next edition. |
|
Power
Rocker Switches
The
ALCOSWITCH range of Power Rocker Switches
PRA, PRB and PRD -Series from Tyco offer a wide
variety of options to cover the widest possible
number of applications (Vacuums, Floor care
Equipment, Small Appliances Medical Equipment…).
These include solder lug or Faston Tab, different
switch function, several frame color, Rocker
color and legend text. Ratings range up to
16A@125VAC, 10A@ 250VAC. Full line of single
or double pole rocker switches for three
different industry cut-out size (PRA > 13
x 19,2mm, PRB > 13,8 x 27,6mm, PRD 25,4
x 27,6mm)
Meeting UL, VDE and ENEC (PRA) safety requirements the Rockerswitches have
an mechanical operating life endurance up to 100.000 operations.
|
APPLICATIONS |
• Vacuums
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting |
• Saunas
• Instrumentation
• Medical Equipment
• Lawn Equipment
• Power Strips |
• Ranges
• Vent Hoods
• Office Equipment
• Welding Equipment |
• Industrial
Control
..Panels
• Industrial Machinery
• Industrial HVAC
|
ELECTRICAL
|
| Series
PRA, PRB & PRD |
• Current:
• Inrush Current: |
16A@125
VAC 1/3 HP
10A@250 VAC 1/2 HP
PRA Series Double Pole:
7A@125 VAC
6A@250 VAC
50A/3msec (capacitive load) |
• Contact
Resistance ..(initial):
• Dielectric Strength ..(initial):
• Insulation Resistance ..(initial):
• Electrical Life ..Endurance: |
<50m
Ohms
> 1500 VAC, 1 min.
> 100Mohms min.
> 6000 operations
Voltage drop
< 100 mV |
| Series
PRE, PRF& PRG |
| • Current: |
PRF Series Double Pole
and PRG Series:
16A@125 VAC
10A@250 VAC
PRE Series Double Pole:
10A@125 VAC
6A@250 VAC |
• Inrush
Current:
• Contact Resistance ..(initial):
• Dielectric Strength ..(initial):
• Insulation Resistance ..(initial):
• Electrical Life ..Endurance: |
up to 80A
< 50m Ohms
> 1500 VAC, 1 min.
> 100Mohms min.
> 10.000 |
MECHANICAL
|
• Operating
Life
..Endurance: |
up
to >100,000
operations |
• Actuating
Force:
Series PRA
Series PRB
Series PRD |
150g min., 650g max.
300g min., 700g max.
850g min., 1250g max.
|
MATERIALS
|
• Housing:
• Rocker:
•
Contact: |
Nylon 6/6
UL 94V-2
Nylon 6/6 UL 94V-2 or
Polycarbonate UL 94V-2
Silver-tin Oxide |
• Terminals,
Active contactor:
..Silver plated copper alloy
• Plunger: Nickel plated copper alloy
• Spring: Steel Wire |
STANDARDS
& SPECS
|
• UL
Approved - File No. E46765
• UL, CSA, VDE, ENEC |
|