Rising
clamp connectors save space and grip hard
Very
few electrical devices nowadays are supplied without
electronic components on a printed circuit board. As
you will be aware the variety of applications and requirements
are vast and manufacturers require a connection technique
that can do justice to these applications and requirements
Wieland Electrical who have been involved in the industry
since 1910 when electricity was only beginning to gain
a foot hold in everyday life and Farnell Inone with
decades of electronic components experience are pleased
to offer an extensive range of Wiecon PCB terminal
products to fulfil all requirements .The Rising clamp
termination style of these products gives enhanced
cable retention, they are of high quality material
and offer easy servicing and rapid disconnection. For
even more Weiland products please refer to the Farnell
Inone Catalogue (Book 3) or the Web site. www.farnell.com
PCB Terminal. Interlocking style
Interlocking 3.5mm pitch rising clamp type
PCB terminal
- Rising Clamp for improved cable
retention
- 3.5mm for high density connections
- Miniature design ideal for where space is limited.
- Integral test probe
Technical specifications
| Pitch |
3.5mm |
| Max Cable size |
1mm sq |
| Max Voltage |
160V |
| Max Current |
10 Amps |
| Temperature range |
-40c to +125c |
| Clamp |
Nickel plated brass |
| Housing |
Light grey polyamide |
| Ways |
Manf No. |
Order code |
5+ |
50+ |
| 2 |
25.195.0253.0 |
439-7447 |
0.34 |
0.33 |
| 3 |
25.195.0353.0 |
439-7459 |
0.51 |
0.49 |
| 4 |
25.195.0453.0 |
439-7460 |
0.68 |
0.65 |
| 5 |
25.195.0553.0 |
439-7472 |
0.85 |
0.81 |
| 6 |
25.195.0653.0 |
439-7484 |
0.92 |
0.88 |
| 8 |
25.195.0853.0 |
439-7496 |
1.36 |
1.29 |
| 10 |
25.195.1053.0 |
439-7502 |
1.70 |
1.62 |
| 12 |
25.195.1253.0 |
439-7514 |
2.03 |
1.95 |
PCB Terminal High Current
High current 7.5mm pitch rising clamp type
PCB terminal.
Single pole which can be assembled to
give any number of ways. Ideal for
applications in power electronics ie. Power supplies,
Drives etc.
- Modular – Can be assembled to give any number
of ways (Locking Pips)
- Converts to 10mm pitch using spacer plate
- High voltage and current ratings
- Integral test probe
- High voltage and current ratings
- Double solder pins for secure PCB connection
Technical Specifications
Pitch |
7.5
/ 10mm with spacer |
Max cable |
4mm sq |
Max voltage |
500V ac |
Max current |
30 Amps |
Temperature
range |
-40c
to +125c |
Clamp |
Nickel
plated brass |
Clamp
screw |
Galvanised
steel |
Housing |
Light
grey polyamide UL94V-O |
|
Order
Code |
50+ |
100+ |
500+ |
| Terminal Block 25.700.0153.0 |
439-7526 |
0.50 |
0.48 |
0.46 |
| Spacer plate 07.300.2753.0 |
439-7538 |
0.14 |
0.13 |
0.12 |
PCB Terminal. Dual and Triple Level
Arrays
Interlocking
double and triple level 5mm pitch rising clamp type
PCB terminal. Suitable for higher density
applications.
- Dual Level design is ideal for use where
space is limited
- Triple level can be used for very high density
applications
- Levels offset for ease of access to lower levels
- Modular – Can be assembled to give any number
of ways
- Integral test probe
- Available in 4 (2x2) and 6 (3x3) ways (Dual array)
- Also in 6 (2x2x2) and 9 (3x3x3) ways (Triple array)
- Integral test probe socket
Technical specifications
Pitch |
5mm |
Max cable size
|
Dual
2.5mm sq / Triple 1mm
sq
|
Max voltage |
250Vac |
Max current |
16A |
Temperature range |
-40c to +125c |
Clamp |
Nickel plated brass |
Clamp screw |
Galvanised steel |
Housing |
Light grey Polyamide
UL94V-0 |
Ways
|
Mftrs
list No. |
Order
Code |
5+
|
50+
|
100+
|
4 (2x2) |
25.178.5253.0 |
439-7540 |
0.91 |
0.87 |
0.84 |
6 (3x3) |
25.178.5353.0 |
439-7551 |
1.44 |
1.38 |
1.31 |
6 (2x2x2) |
25.180.5253.0 |
439-7563 |
1.71 |
1.65 |
1.54 |
9 (3x3x3) |
25.180.5353.0 |
439-7575 |
2.52 |
2.40 |
2.26 |
PCB Terminal. With Integral disconnect feature
Interlocking
5.8mm pitch rising clamp type PCB terminal. Suitable
for high density applications.
Rising clamp for better cable retention
- 5.8mm pitch
for high density connections
- Miniature design ideal
for where space is limited
- Integral test probe socket
- Disconnect facility ideal for on site testing/commissioning
without removing cable
- Orange disconnect lever for
easy identification
- Feed through version also available
- Integral test
probe
- Modular – can be assembled to any number
of ways
Technical specifications
Pitch |
5.8mm |
Max
cable size
|
2.5mm
sq |
Max voltage |
250Vac |
Max
current |
Disconnect
15A / Feed through 26A
|
Temperature range |
-40c to +125c |
Clamp |
Nickel plated brass |
Clamp screw |
Galvanised steel |
Housing |
Light grey Polyamide UL94V-0 |
Disconnect
lever |
Orange polyamide UL94V-0
|
Description
|
Manf
#
|
Order
Code
|
5+
|
50+
|
100+
|
1 Way disconnect |
25.720.1453 |
439-7587 |
1.37 |
1.31 |
1.25 |
1 Way feed through |
25.720.1353 |
439-7599 |
0.64 |
0.62 |
0.60 |
PCB Terminal Fused way and
Feed Through way
-
Integral fused way and feed through way in one housing
saving board space
- Accepts 5 x 20mm fuses 6.3amps
- Modular – can be assenbled to give any number
of ways (Locking pips)
- Integral test probe socket
- Rising clamp for enhanced cable retention
Technical specifications
Pitch |
5.8mm |
Max cable
size
|
2.5mm sq |
Max voltage |
250Vac |
Max current |
6.3 Amps |
Temperature range |
-40c to +125c |
Clamp |
Nickel plated brass |
Clamp screw |
Galvanised steel |
Housing |
Light grey Polyamide UL94V-0 |
Ways
|
Manf
No.
|
Order
Code
|
5+
|
50+
|
100+
|
2 |
25.720.1653 |
439-7605 |
1.68 |
1.60 |
1.52 |
|