| LC and PH Disconnectable
Crimp Style Connectors |
 |
JST (Japan
Solderless Terminals) dates back to 1957, when J.S.T.
became the first company to manufacture 'crimp-type terminals'
(solderless terminals).At the heart of the JST
Group lies a commitment to directing its vast
resources and talents for the service of global markets.
This has resulted in the development of advanced connection
systems that contribute to progress in electrical power
transmission and the development of electrical machinery
and electronic devices.JST is
now one of the worlds largest manufacturers of electrical
and electronic connectors, with a product portfolio containing
thousands of different products ranging from; heavy duty
ring terminals for 325mm2 cable to miniature 0.4mm pitch
connectors suitable for mobile telecommunications technology.
LC Style 5.08mm Pitch Connector
These
Reliable but low cost connectors are ideal for power
cable to PCB connections in office automation equipment.
- A
major application is in secondary power supply circuits
of floppy disk drives
- Two
kinds of headers are available, Type A & Type B to
match the mounting direction of your PCBs
- Self
locking housing clamp
- Anti-misinsertion
feature, The plug and header are polarised to prevent
misalignment of the connector

Technical
Specifications
| Current
rating |
7A
AC, DC AWG 18 |
| Voltage
rating |
250V
AC,DC |
| Temperature
range |
-25C
to +90C |
| Contact
resistance |
Initial
value 10m max |
| |
After
environmental testing/20m max |
| Applicable
wire size |
22
to 18 AWG |
| Applicable
board thickness |
1.6mm
(.063”) |
| Number
of circuits |
4 |
| Pitch |
5.08mm |
| Insulation
resistance |
1,000M
min |
| |
Price
Each |
| Description |
Order
code |
10+ |
100+ |
500+ |
2K+ |
| Shrouded
Headers |
3616125 |
0.200 |
0.156 |
0.133 |
0.120 |
| Top
Entry |
3616137 |
0.280 |
0.220 |
0.197 |
0.179 |
| Side
Entry Type A |
3616149 |
0.280 |
0.220 |
0.200 |
0.181 |
| Side
Entry Inverted |
3616150 |
0.280 |
0.220 |
0.200 |
0.181 |
| |
| Type
B |
100+ |
500+ |
100+ |
4K |
| Housing
Clamp |
3616162 |
0.027 |
0.021 |
0.017 |
0.016 |
| Contacts |
3616174 |
0.042 |
0.032 |
0.030 |
0.029 |
| |
1+ |
5+ |
10+ |
|
| Crimp
Tool |
3617294 |
376.43 |
365.14 |
361.31 |
PH Style 2.0mm Pitch Connector
The
PH range of disconnectable connectors are designed to meet
the demand for high-density connection of internal wires
to PCBs They are compact highly reliable and low in cost
- Easy
and effective crimping
- Low
profile 7.5mm above board
- 4.5mm
wide
- Fully
shrouded header
- Reliable
contact to ensure good connection at all times even under
conditions of vibration and mechanical abuse.
- Compatible
with the KR/KRD/CR IDC connector
 
Technical
Specifications
| Current
rating |
2A
AC, DC AWG 24 |
| Voltage
rating |
100V
AC,DC |
| Temperature
range |
-25C
to +85C |
| Contact
resistance |
Initial
value 10m max |
| |
After
environmental testing/20m max |
| Applicable
wire size |
32
to 24 AWG |
| Applicable
board thickness |
0.8mm
to1.6mm
(.031” to .063”) |
| Pitch |
2.0mm |
| Insulation
resistance |
1,000M
min |
| |
|
Price
Each |
| Ways |
Order
code |
10+ |
100+ |
250+ |
1000+ |
2500+ |
| 2 |
3616186 |
0.042 |
0.031 |
0.027 |
0.024 |
0.022 |
| 3 |
3616198 |
0.045 |
0.034 |
0.029 |
0.027 |
0.023 |
| 4 |
3616204 |
0.050 |
0.038 |
0.033 |
0.030 |
0.026 |
| 5 |
3616216 |
0.054 |
0.042 |
0.035 |
0.032 |
0.028 |
| 6 |
3616228 |
0.058 |
0.045 |
0.038 |
0.035 |
0.030 |
| 7 |
3616230 |
0.057 |
0.045 |
0.038 |
0.034 |
0.030 |
| 8 |
3616241 |
0.060 |
0.046 |
0.039 |
0.036 |
0.031 |
| 9 |
3616253 |
0.060 |
0.047 |
0.039 |
0.036 |
0.032 |
| 10 |
3616265 |
0.069 |
0.053 |
0.045 |
0.041 |
0.035 |
| 11 |
3616277 |
0.108 |
0.083 |
0.070 |
0.063 |
0.056 |
| 12 |
3616289 |
0.0118 |
0.090 |
0.077 |
0.070 |
0.061 |
| |
100+ |
1000+ |
4000+ |
8000+ |
|
| Contact |
3617210 |
0.029 |
0.022 |
0.019 |
0.017 |
|
| 0.05mm |
To
0.22mm |
|
|
|
|
|
| No
of ways |
|
Price
Each |
| Top
Entry |
Order
code |
10+ |
100+ |
250+ |
1000+ |
2500+ |
| Header |
|
|
|
|
|
|
| 2 |
3616290 |
0.097 |
0.075 |
0.063 |
0.057 |
0.051 |
| 3 |
3616307 |
0.114 |
0.088 |
0.075 |
0.075 |
0.060 |
| 4 |
3616319 |
0.136 |
0.105 |
0.089 |
0.082 |
0.072 |
| 5 |
3616320 |
0.162 |
0.125 |
0.106 |
0.097 |
0.085 |
| 6 |
3616332 |
0.191 |
0.147 |
0.125 |
0.113 |
0.100 |
| 7 |
3616344 |
0.250 |
0.193 |
0.164 |
0.150 |
0.132 |
| 8 |
3616356 |
0.260 |
0.197 |
0.167 |
0.152 |
0.134 |
| 9 |
3616370 |
0.270 |
0.210 |
0.179 |
0.162 |
0.144 |
| 10 |
3616381 |
0.300 |
0.230 |
0.196 |
0.179 |
0.157 |
| 11 |
3616393 |
0.320 |
0.250 |
0.210 |
0.193 |
0.171 |
| 12 |
3616411 |
0.350 |
0.270 |
0.230 |
0.200 |
0.183 |
| Ways |
|
Price
Each |
| Top
Entry |
Order
code |
10+ |
100+ |
250+ |
1000+ |
2500+ |
| Header |
|
|
|
|
|
|
| 2 |
3616885 |
0.097 |
0.075 |
0.063 |
0.057 |
0.051 |
| 3 |
3616897 |
0.114 |
0.088 |
0.075 |
0.075 |
0.060 |
| 4 |
3616903 |
0.136 |
0.105 |
0.089 |
0.082 |
0.072 |
| 5 |
3616915 |
0.162 |
0.125 |
0.106 |
0.097 |
0.085 |
| 6 |
3616927 |
0.191 |
0.147 |
0.125 |
0.113 |
0.100 |
| 7 |
3616939 |
0.250 |
0.193 |
0.164 |
0.150 |
0.132 |
| No
of ways |
|
Price
Each |
| Top
Entry |
Order
code |
10+ |
100+ |
250+ |
1000+ |
2500+ |
| SMT
Header |
|
|
|
|
|
|
| 2 |
3617002 |
0.300 |
0.230 |
0.195 |
0.179 |
0.157 |
| 3 |
3617014 |
0.330 |
0.260 |
0.220 |
0.200 |
0.176 |
| 4 |
3617026 |
0.420 |
0.320 |
0.280 |
0.260 |
0.220 |
| 5 |
3617038 |
0.460 |
0.350 |
0.300 |
0.280 |
0.240 |
| 6 |
3617040 |
0.480 |
0.370 |
0.320 |
0.290 |
0.250 |
| 7 |
3617051 |
0.550 |
0.430 |
0.360 |
0.330 |
0.290 |
| 8 |
3617063 |
0.580 |
0.450 |
0.380 |
0.350 |
0.310 |
| 9 |
3617075 |
0.620 |
0.480 |
0.420 |
0.370 |
0.330 |
| 10 |
3617087 |
0.750 |
0.580 |
0.490 |
0.450 |
0.400 |
| 11 |
3617099 |
0.800 |
0.610 |
0.520 |
0.480 |
0.420 |
| 12 |
3617105 |
0.830 |
0.640 |
0.550 |
0.500 |
0.440 |
| No
of ways |
|
Price
Each |
| Side
Entry |
Order
code |
10+ |
100+ |
250+ |
1000+ |
2500+ |
| SMT
Header |
|
|
|
|
|
|
| 2 |
3617117 |
0.300 |
0.230 |
0.195 |
0.179 |
0.157 |
| 3 |
3617129 |
0.330 |
0.260 |
0.220 |
0.200 |
0.176 |
| 4 |
3617130 |
0.420 |
0.320 |
0.280 |
0.260 |
0.220 |
| 5 |
3617142 |
0.460 |
0.350 |
0.300 |
0.280 |
0.240 |
| 6 |
3617154 |
0.480 |
0.370 |
0.320 |
0.290 |
0.250 |
| 7 |
3617166 |
0.550 |
0.430 |
0.360 |
0.330 |
0.290 |
| 8 |
3617178 |
0.580 |
0.450 |
0.380 |
0.350 |
0.310 |
| 9 |
3617180 |
0.620 |
0.480 |
0.420 |
0.370 |
0.330 |
| 10 |
3617191 |
0.750 |
0.580 |
0.490 |
0.450 |
0.400 |
| 12 |
3617208 |
0.830 |
0.640 |
0.550 |
0.500 |
0.440 |
| |
|
1+ |
5+ |
10+ |
Crimp
Tool |
3617270 |
165.73 |
160.30 |
156.74 |
Extraction
Tool |
3617282 |
18.26 |
17.71 |
17.53 |
|