|
Bring
light to your project with the latest high-brightness LEDs
Agilent
Technologies, an industry leader in high brightness through-hole
LED lamps, now offers a broad range of LED lamps from traditional
GaP, AlGaAs products to Super Bright InGaN devices.
The new Super Bright precision optical performance lamps are based on flip-chip
InGaN material, which is the brightest and most efficient LED technology.
These lamps are offered in white, blue, green and cyan colours.
They are packaged for maximum light output, and come in different viewing
angles that are optimised for full and rich colour signs and also for traffic
light applications. The Super Bright InGaN lamps are built using advanced optical
grade epoxy, giving high temperature and high moisture resistance, both of
which are critical for outdoor applications.
These
LED lamps are available in untinted, non-diffused, T-1 3/4 packages incorporating
second generation optics producing a well-defined spatial radiation pattern
at a specific viewing cone angle.
The high maximum LED junction temperature limit of 130°C enables high temperature
operation in bright sunlight conditions. The package epoxy contains both UV-a
and UV-b inhibitors to reduce the effects of long-term exposure to direct sunlight.
 |
We have put together a comprehensive set of Frequently
Asked Questions on LEDs. Click here to find out more... |
Features
• Well defined spatial radiation pattern
• High luminous output
• 15°, 23° or 30° Viewing angle
• Superior resistance to moisture
• New InGaN flip chip technology with protective diode
• ESD class 3
Target
Markets and Applications
Electronic Signs and Signals
• Emergency Signs
• Traffic Signs
• Variable Message Signs
• Speed Limit Signs
• Pedestrian Crossing Signs
• Exit Signs, Legend Backlighting
• Mono Colour Signs
• Full Colour Signs
• Commercial outdoor advertising
• Front panel backlighting
• Front panel indicators
| |
Lum Intensity (cd) If |
(mA) PIV |
|
| Colour |
min |
Max |
(max) |
max. |
Mftrs List No. |
Order Code |
| White |
2.5 |
7.2 |
30mA |
5V |
HLMP-CW15-TW000 |
492-2906 |
| White |
2.5 |
7.2 |
30mA |
5V |
HLMP-CW16-TW000 |
492-2918 |
| White |
2.5 |
5.5 |
30mA |
5V |
HLMP-CW24-SV000 |
492-2920 |
| White |
2.5 |
2.5 |
30mA |
5V |
HLMP-CW30-PS000 |
492-2931 |
| White |
2.5 |
2.5 |
30mA |
5V |
HLMP-CW31-PS000 |
492-2943 |
| Blue |
2.5 |
3.5 |
30mA |
0.6V |
HLMP-CB18-TW000 |
492-2955 |
| Blue |
2.5 |
3.5 |
30mA |
0.6V |
HLMP-CB19-TW000 |
492-2967 |
| Blue |
1.5 |
2.4 |
30mA |
0.6V |
HLMP-CB28-RU000 |
492-2979 |
| Blue |
1.5 |
2.4 |
30mA |
0.6V |
HLMP-CB29-RU000 |
492-2980 |
| Blue |
1.15 |
1.5 |
30mA |
0.6V |
HLMP-CB38-QT000 |
492-2992 |
| Blue |
1.15 |
1.5 |
30mA |
0.6V |
HLMP-CB39-QT000 |
492-3005 |
| Green |
7.2 |
12.0 |
30mA |
0.6V |
HLMP-CM18-X1000 |
492-3017 |
| Green |
7.2 |
12.0 |
30mA |
0.6V |
HLMP-CM19-X1000 |
492-3029 |
| Green |
5.5 |
9.3 |
30mA |
0.6V |
HLMP-CM28-WZ000 |
492-3030 |
| Green |
5.5 |
9.3 |
30mA |
0.6V |
HLMP-CM29-WZ000 |
492-3042 |
| Green |
3.2 |
5.0 |
30mA |
0.6V |
HLMP-CM38-UX000 |
492-3054 |
| Green |
3.2 |
5.0 |
30mA |
0.6V |
HLMP-CM39-UX000 |
492-3066 |
|