|
 |
Connect
without cables in a wireless world
Are
you about to eliminate your product
cables?
Are
you looking for a ready-to-use
product that gives you fast time
to market?
Do
you want an easy-to-use interface
to all your products?
Do
you want a safe investment for
the future?
|
Then
the connectBlue Serial Port Adapter™ is
the product for you. It allows
any device
with an RS232/422/485
port to
communicate wirelessly without
extra software installation in your
device or system. |
|
| The
Serial Port Adapter™ is ideal
for serial cable replacement.
It is small with high performance
and high data throughput. These Serial
Port Adapters™ offer short
and long range communication whether
it is point-to-point or Multidrop™– Multipoint,
enabling simultaneous communication
with up to seven other devices automatically. |
Key Features and Benefits
• Wide range of standard products – don’t pay for more than
you need.
• Future proof – no up front cost for qualification & approval
and no upgrade investments
• saves development
time and cost. Sell your product with wireless communication tomorrow!
• Easy to configure many different ready-to-use functions – easy
to operate in the field gives
• less customer
support.
• High quality for demanding applications.
• As always, no need for extra software in your system – just plug
and play!
|
| Bluetooth® Facts |
| Bluetooth® wireless
technology revolutionises the market
by providing wireless connections
- enabling links between mobile
computers, mobile phones, portable
handheld devices, industrial devices
and connectivity to the Internet. |
| Where it works |
Everywhere; Hardware that complies
with the Bluetooth wireless specification
ensures communication compatibility
worldwide. As a low-cost, low-power
solution with industry-wide support,
Bluetooth wireless technology allows
you to bring connectivity with you.
You define the boundaries of your productivity
- in Europe, in Asia, in America, in
whatever place your business may take
you. |
| Why it works |
| Establishing a standard means integrating
well-tested technology with the power-efficiency
and low-cost of a compliant radio system.
Establishing a standard also means
a group of industry leading promoter
companies who drive the specification
forward. Bluetooth technology works
because it has been developed as a
cross industry solution that marries
a vision of engineering innovation
with an understanding of business and
costumer expectations. |
| Who's making it work |
Bluetooth wireless
technology is supported by product
and application development in
a wide range of market segments,
including software developers,
silicon vendors, peripheral and
camera manufacturers, mobile PC
manufacturers and handheld device
developers, consumer electronics
manufacturers, car manufacturers,
and test and measurement equipment
manufacturers. More information at www.bluetooth.com
|
|
Development
Kits
|
Products |
Description |
Data |
P/N |
cB-OEMSPA13i-01

|
OEM
Serial Port Adapter 13i, 0 dBm, 3-6
VDC, RS232/Logic Level UART, OEM
Module Adapter 2, RS232 Cable, Power
Adapter (100-250 VAC), CD with configuration
Wizard, User Manual (eng.) |
|
7587996
PRICE |
cB-OEMSPA13x-01

|
OEM Serial Port Adapter
13x, 0 dBm, 3-6 VDC, RS232/Logic
Level UART, OEM Module Adapter 2,
Stub antenna SMA (cB-ACC-16), Antenna
Cable 12 cm U.FL/SMA (cB-ACC-18),
RS232 Cable, Power Adapter (100-250
VAC), CD with configuration Wizard,
User Manual (eng.) |
|
7588003
PRICE |
cB-OEMSPA33x-01

|
OEM Serial Port Adapter
33x, 20 dBm, 3.3-6 VDC, RS232/Logic
Level UART, OEM Module Adapter 2,
Stub antenna SMA (cB-ACC-16), Antenna
Cable 12 cm U.FL/SMA (cB-ACC-18),
RS232 Cable, Power Adapter (100-250
VAC), CD with configuration Wizard,
User Manual (eng.) |
|
7588011
PRICE |
cB-SPA12i-01

|
Serial Port Adapter
12i IP20 Plastic, 0 dBm, 5 VDC, RS232
9 pin DSUB, RS232 Cable, Power Adapter
(100-250 VAC), CD with configuration
Wizard, User Manual (eng.) |
|
7587945
PRICE |
cB-SPA32i-01

|
Serial Port Adapter
32i IP20 Plastic, 20 dBm, 5 VDC,
RS232 9 pin DSUB,RS232 Cable, Power
Adapter (100-250 VAC), CD with configuration
Wizard, User Manual (eng.) |
|
7587953
PRICE |
cB-SPA33i-01

|
Serial Port Adapter
32i IP20 Plastic, 20 dBm, 5 VDC,
RS232/RS422/RS485 via Terminal Block,
CD with configuration Wizard, User
Manual (eng.) |
|
7587961
PRICE |
cB-SPA33c-01

|
Serial Port Adapter
33i IP20 Plastic, 20 dBm, 8-30 VDC,
RS232/RS422/RS485, Screw terminal
block, CD with configuration Wizard,
User Manual (eng.) |
|
7587970
PRICE |
cB-RSPA32s-01

|
Serial Port Adapter
IP65, 20dBm, 8-30 VDC, RS-232/422/485
9 pin DSUB, RS-232 cable, CD with
configuration utility for PC, user
manual (eng.), power adapter (100-250
VAC), mounting brackets and product
box. |
|
7587988
PRICE |
|
|
|
|