| New
Miniature USB OTG Connectors Enable Direct Data
Exchange Between Many Devices
Mobile Devices
- Digital Cameras - PDAs - Audio Players - Printers
- Phones
As part of our commitment to bringing our customers
up to the minute technology Farnell InOne are proud
to introduce the latest range of USB On-the-Go (OTG)
compatible connector products from Molex, Including
Mini-AB PCB receptacles and a Mini-A-to-Mini-B plug
cable assembly.
These connectors, together with Molex's existing
Mini-B OTG connectors can be used to enable mobile
devices such as digital cameras, PDAs, audio players,
printers and cellular phones to exchange data directly
without the need for a host PC. The new OTG technology
also enables mobile products to become "dual-role" devices,
serving as either host or peripheral.
Molex's Mini-AB and Mini-B pcb receptacles are available
in SMT and through-hole styles with solder tabs or
metal retention pegs. All versions are shielded for
EMI protection, with a detent lock and grounding
fingers for secure mating retention.
Molex's new Mini-A-to-Mini-B plug cable assembly
comes in a standard one-meter white design. Overmold
areas are an oval shape for Mini-A plug and square
shape for Mini-B. The Mini-AB PCB receptacles will
accept either Mini-A or Mini-B plugs. All Molex OTG
connectors operate at speeds up to 480 Mbps per the
USB 2.0 specification, and are tested up to 5,000
mating cycles. They are rated at 30V and
1.0 amperes.


Specifications
|
Speed |
480
Mbps |
Voltage |
30V |
Current |
1.0A |
Dielectric
withstanding voltage |
100V
AC/min |
Insulation
Resistance |
100
Megohms |
Mating
Force |
35N
(3.5Kgf) |
Unmating
Force |
7N
(0.71Kgf) |
| Order code |
Description |
1+ |
25+ |
476-8292 |
Socket USB Mini-AB
Through Hole |
0.55 |
0.52 |
476-8309 |
Socket USB Mini-AB
SMT |
0.52 |
0.47 |
476-8310 |
Socket USB Mini-B
Through Hole |
1.14 |
1.02 |
476-8322 |
Socket USB Mini-B
SMT |
0.53 |
0.50 |
476-8334 |
Socket USB Mini-B
SMT W/Pegs |
0.35 |
0.34 |
476-8346 |
Socket USB Mini-B
Through Hole |
1.48 |
1.43 |
476-8358 |
Cable Assembly
Mini-B Standard |
6.20 |
5.65 |
476-8360 |
Cable Assembly
Mini AB / Mini-B |
4.45 |
4.28 |
|