Omron XS5 Smartclick M12 connector
A simple Smart click XS5 Connector is fully compatible with conventional screw type M12 connectors. Just one twist to connect the Smartclick XS5 connector.
Taking only a quarter of the time of ordinary wiring processes the XS5 M12 connector speeds up connecting cables securely, It is also compatible with conventional, screw type connectors. The Omron XS5 range is available with various cable lengths and cable types including oil resistant and vibration proof.
- A newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors
- Insert the connectors, turn 1/8 of a turn to securely lock in place
- resistant and vibration proof XS5 connector available
- A positive click indicates cable locking
- Same degree of protection (IP67) as conventional, screw-type M12 connectors.
Click on the XS5 Smartclick M12 connector links below for more details. For more detailed information please feel free to access the XS5 Smartclick M12 connector Datasheet. |