A low cost, digital sound level meter for audio and general purpose application.
Large 31/2 digit LCD display with function indication
Wide, accurate measurement range
Data and Max hold
2.5dB or 3.5dB accuracy
A and C weighted measurements
0.1dB resolution
Fast/Slow response
Built-in 94dB calibration check
Supplied with carry case and 9V PP3 battery
Dimension (WxHxD): 63.8x251x40mm
Weight: 250g
Technical Data
Ranges 35-100dB and 65-130dB
Resolution 0.1dB
Accuracy ±3.5dB at 94dB 1kHz
Frequency Range 31.5Hz to 8kHz
|