DLP Projector

Model: MP610
VGA 640x350 to SXGA 1280x1024 resolution
2000 ANSI Lumens brightness
2000:1 high contrast ratio
Quiet 25dB (Eco mode)
Quick cooling
Auto power off
Security password function
HDTV compatible (480p, 576p, 720p, 1080i)
4000 hours lamp life (Eco mode)
1.15:1 zoom ratio
Throw ratio 1.4m at 2m
Connections: 15 pin D-Sub, Component video, S-Video, Composite video, PC audio, audio L/R RCA, USB B type, RS232 8 pin mini DIN
Power: 100-240Vac, 50-60Hz
Dimensions (HxWxD): 94x238x283mm
Weight: 2.72kg
Contents: Projector, soft carry case, remote control and battery, user manual, VGA cable, USB cable and mains lead.

Code : SB02895